The Ohmite OY222K is a through-hole resistor with a 2.2kR resistance value and 10% tolerance. It has a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk and contains 50 units per package. It is made of ceramic material and has a lead length of 38mm. The OY222K is a moisture-resistant resistor with a voltage rating of 400V.
Sign in to ask questions about the Ohmite OY222K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY222K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Length | 0.748inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY222K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.