The Ohmite OY274K is a fixed resistor with a voltage rating of 400V and a resistance of 270kΩ. It features a moisture-resistant design and is available in a bulk packaging configuration with 50 units per package. The resistor has a maximum power dissipation of 2W and operates over a temperature range of -40°C to 220°C. It is designed for through-hole mounting and has a tolerance of 10%.
Sign in to ask questions about the Ohmite OY274K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY274K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 270kR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY274K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.