The Ohmite OY330K is a fixed resistor with a voltage rating of 400V and a tolerance of 10%. It has a maximum power dissipation of 2W and is designed for through-hole mounting. The resistor is packaged in a bulk quantity of 50 units and features a moisture-resistant design. It is rated to operate between -40°C and 220°C, making it suitable for a range of applications.
Sign in to ask questions about the Ohmite OY330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY330K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 33R |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.