This through-hole fixed resistor features a voltage rating of 400V and a resistance of 33kR with a tolerance of 10%. It has a maximum power dissipation of 2W and is available in bulk packaging with 50 units per package. The resistor is moisture resistant and has a maximum operating temperature of 220°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Ohmite OY333K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY333K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 33kR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY333K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.