
Ceramic composition through-hole resistor with 4.7 kΩ resistance and 10% tolerance. Features 2W power dissipation, 400V voltage rating, and axial termination. Operates from -40°C to 220°C, with moisture resistance and lead-free construction. Axial package measures 7mm diameter and 18.9mm length, with 0.8mm lead diameter and 38mm lead length.
Ohmite OY472KE technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.748inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY472KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.