
The OY473K resistor from Ohmite features a moisture-resistant design with a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2W and a voltage rating of 400V. The resistor is packaged in bulk quantities of 50 and has a termination type of axial. It is a fixed resistor with a tolerance of 10% and a resistance value of 47kΩ.
Ohmite OY473K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 47kR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
