The Ohmite OY562K is a fixed resistor with a voltage rating of 400V and a resistance of 5.6kΩ. It features a moisture-resistant design and is available in a bulk packaging quantity of 50. The resistor has a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a maximum power dissipation of 2W.
Sign in to ask questions about the Ohmite OY562K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY562K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5.6kR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY562K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.