
Through-hole fixed resistor with 5.6kR resistance and 10% tolerance. Features 2W maximum power dissipation and a 400V voltage rating. Constructed with a ceramic material and axial termination, this component offers moisture resistance and operates within a temperature range of -40°C to 220°C. It has a 19mm length, 7mm diameter, and 0.8mm lead diameter, with 38mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OY562KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 19mm |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY562KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.