The Ohmite OY56GKE is a through-hole fixed resistor with a voltage rating of 400V and a resistance of 5.6 ohms. It features a moisture-resistant design and is compliant with RoHS regulations. The resistor has a maximum power dissipation of 2W and operates within a temperature range of -40°C to 220°C. It is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Ohmite OY56GKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY56GKE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 19mm |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY56GKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.