The Ohmite OY681K is a through-hole resistor with a 400V voltage rating and 10% tolerance. It has a maximum power dissipation of 2W and operates between -40°C and 220°C. The resistor is packaged in a bulk quantity of 50 units and features a ceramic material with a 680R resistance value. It is a fixed resistor with a through-hole mount and axial termination.
Sign in to ask questions about the Ohmite OY681K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY681K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Length | 0.748inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 680R |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY681K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.