The OY684KE resistor from Ohmite is a 400V 10% 2W axial lead free ceramic resistor with a moisture resistant feature. It has a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk and is RoHS compliant. It is a through-hole fixed resistor with a resistance of 680kΩ and a tolerance of 10%.
Sign in to ask questions about the Ohmite OY684KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY684KE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 680kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY684KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.