Ohmite's OY821K is a through-hole fixed resistor with a voltage rating of 400V and a tolerance of 10%. It features a moisture-resistant design and a maximum power dissipation of 2W. The resistor is available in a 7mm axial package and is rated for operation between -40°C and 220°C. It is packaged in bulk quantities of 50 units.
Ohmite OY821K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 820R |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.