
The OY823K is a 400V 10% axial through-hole resistor from Ohmite. It features a ceramic material and a maximum operating temperature of 220°C. The resistor has a maximum power dissipation of 2W and a resistance of 82kΩ. It is available in a bulk packaging with 50 units per package. The OY823K is a through-hole resistor with a lead length of 38mm and a tolerance of 10%. It is not lead-free.
Sign in to ask questions about the Ohmite OY823K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY823K technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Length | 0.748inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 82kR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY823K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.