2W axial ceramic composition fixed resistor with 8.2 ohms resistance and 10% tolerance. Features 400V voltage rating, 220°C max operating temperature, and moisture resistance. Constructed with a ceramic body and axial terminations, it offers a 0.8mm lead diameter and 38mm lead length. This lead-free component is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Ohmite OY82GKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY82GKE technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 22.6mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.2R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY82GKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.