
The PFE5K5R40E is a wirewound resistor with a resistance of 5.4 ohms and a tolerance of 10%. It has a maximum power dissipation of 752 watts and is rated for a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a radial configuration with a diameter and height of 58.75mm and has a length of 412.75mm. It is RoHS compliant and suitable for use in high-temperature applications.
Ohmite PFE5K5R40E technical specifications.
| Package/Case | Radial |
| Diameter | 58.75mm |
| Height | 58.75mm |
| Lead/Base Style | Solder |
| Length | 412.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 752W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5.4R |
| RoHS Compliant | Yes |
| Series | PFE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 64V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite PFE5K5R40E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
