
The PFE5K6R80 is a wirewound fixed resistor with a resistance of 6.8 ohms and a tolerance of 10%. It has a maximum power dissipation of 721 watts and operates over a temperature range of -55°C to 350°C. The resistor is packaged in a radial format and is mounted using brackets and bolts. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Ohmite PFE5K6R80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite PFE5K6R80 technical specifications.
| Package/Case | Radial |
| Depth | 58.75mm |
| Diameter | 413mm |
| Height | 58.75mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 412.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 721W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 6.8R |
| RoHS Compliant | No |
| Series | Powr-Rib®PFE |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 17.1V |
| Width | 58.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PFE5K6R80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.