
The PFE5KR100E is a radial ceramic resistor with a voltage rating of 10V and a resistance of 100mR. It has a tolerance of 10% and a maximum power dissipation of 1kW. The resistor is packaged in a radial case with a diameter of 58.75mm and a height of 58.75mm. It is designed to operate over a temperature range of -55°C to 350°C and is RoHS compliant.
Sign in to ask questions about the Ohmite PFE5KR100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite PFE5KR100E technical specifications.
| Package/Case | Radial |
| Depth | 58.75mm |
| Diameter | 58.75mm |
| Height | 58.75mm |
| Lead/Base Style | Solder |
| Length | 454.02mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 100mR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PFE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite PFE5KR100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.