
The Powr-Rib PFE 220mR 10% wirewound resistor features a radial package with solder termination and is available in bulk packaging. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 1.017kW and a resistance of 220mR. It is not RoHS compliant and is part of the Powr-Rib PFE series.
Ohmite PFE5KR220 technical specifications.
| Package/Case | Radial |
| Depth | 58.75mm |
| Height | 58.75mm |
| Lead/Base Style | Solder |
| Length | 412.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.017kW |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 220mR |
| RoHS Compliant | No |
| Series | Powr-Rib®PFE |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PFE5KR220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.