The PFE5KR330E is a wirewound resistor from Ohmite with a radial package and solder termination. It has a resistance of 330 milliohms and a tolerance of 10%. The resistor is rated for a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Ohmite PFE5KR330E technical specifications.
| Package/Case | Radial |
| Depth | 58.75mm |
| Diameter | 58.75mm |
| Height | 58.75mm |
| Lead/Base Style | Solder |
| Length | 454.02mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 962W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | PFE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 18V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite PFE5KR330E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.