The PS1-102K is a high current choke with a ferrite core, wirewound construction, and an inductance of 10uH. It has a tolerance of 10% and a maximum DC current rating of 2.6A. The choke's maximum DC resistance is 0.038 ohms, and its minimum self-resonant frequency is 35MHz. The device is available in an axial lead style with a product length of 16mm and a diameter of 6.6mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-102K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 35MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.