The Ohmite PS1-123K is a high current ferrite wirewound choke with an inductance of 120uH and a tolerance of 10%. It has a maximum DC current rating of 0.88A and a maximum saturation current of 0.54A. The choke has a maximum DC resistance of 0.32 and a minimum self resonant frequency of 2.7M. It is available in an axial lead style and has a product length of 16mm and a product diameter of 6.6mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-123K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.88A |
| Maximum Saturation Current | 0.54A |
| Max DC Resistance | 0.32Ohm |
| Minimum Self Resonant Frequency | 2.7MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.