The PS1-154K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 1500uH and a tolerance of 10%. The choke is designed for operation at a maximum DC current of 0.3A and a maximum saturation current of 0.15A. The maximum DC resistance is 2.8 ohms. The lead style is axial and the product dimensions are 16mm in length and 6.6mm in diameter. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-154K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 2.8Ohm |
| Minimum Self Resonant Frequency | 0.64MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.