The PS1-182K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 18uH with a 10% tolerance and is tested at 1KHz. The maximum DC current is 2.2A and the maximum saturation current is 1.4A. The DC resistance is maximally 0.054 ohms. The self resonant frequency is minimally 10MHz. The choke is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-182K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.054Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.