The PS1-223K is a high current choke with a wirewound technology and ferrite core material. It has an inductance of 220uH with a tolerance of 10%. The choke is designed to handle a maximum DC current of 0.67A and a maximum saturation current of 0.4A. The maximum DC resistance is 0.55 ohms. The lead style is axial and the product dimensions are 16mm in length and 6.6mm in diameter. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-223K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.55Ohm |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.