The PS1-274K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 2700uH with a tolerance of 10% and is tested at a frequency of 1KHz. The maximum DC current is 0.21A and the maximum saturation current is 0.11A. The maximum DC resistance is 5.8 ohms and the minimum self resonant frequency is 440KHz. The choke is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-274K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 5.8Ohm |
| Minimum Self Resonant Frequency | 0.44MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.