The PS1-333K is a high current choke with a wirewound technology and ferrite core material. It has an inductance of 330uH with a 10% tolerance and is tested at 1KHz. The maximum DC current is 0.59A and the maximum saturation current is 0.32A. The maximum DC resistance is 0.72 ohms and the minimum self resonant frequency is 1.4MHz. The choke is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-333K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.59A |
| Maximum Saturation Current | 0.32A |
| Max DC Resistance | 0.72Ohm |
| Minimum Self Resonant Frequency | 1.4MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.