High Current Choke Wirewound 3900uH 10% 1KHz Ferrite 0.17A 8.9Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
Ohmite PS1-394K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 8.9 |
| Rated Current-Max | 0.17 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 95 |
| Manufacturer Series | PS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.