The PS1-473K is a high current choke with a ferrite core and wirewound technology, featuring an inductance of 470uH and a tolerance of 10%. It has a maximum DC current rating of 0.53A and a maximum saturation current of 0.27A. The choke has a maximum DC resistance of 0.88 and a minimum self-resonant frequency of 1.2MHz. It is available in an axial lead style and has a product length of 16 and a product diameter of 6.6. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-473K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.53A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 0.88Ohm |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.