The PS1-562K is a high current choke from Ohmite, featuring a wirewound design with a ferrite core. It has an inductance of 56uH with a tolerance of 10%. The choke can handle a maximum DC current of 1.5A and a maximum saturation current of 0.79A. The maximum DC resistance is 0.12 ohms. The lead style is axial and the product dimensions are 16mm in length and 6.6mm in diameter. The operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-562K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 0.12Ohm |
| Minimum Self Resonant Frequency | 4.3MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.