This high current choke features a ferrite core and wirewound technology, with an inductance of 560uH and a tolerance of 10%. It can handle a maximum DC current of 0.46A and a maximum saturation current of 0.25A. The device has a maximum DC resistance of 1.2 and a minimum self-resonant frequency of 1.1M. It is designed for through-hole mounting and has a product length of 16 and a product diameter of 6.6. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-563K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.46A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 1.2Ohm |
| Minimum Self Resonant Frequency | 1.1MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.