The PS1-683K is a high current ferrite choke from Ohmite with a 680uH inductance and 10% tolerance. It operates over a temperature range of -55°C to 125°C and features a minimum self resonant frequency of 1 MHz. The choke is designed for use in applications where high current handling is required, with a maximum DC current rating of 0.41A and maximum saturation current of 0.23A. It has a maximum DC resistance of 1.5 ohms and is available in an axial lead style with a product length of 16mm and diameter of 6.6mm.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-683K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.41A |
| Maximum Saturation Current | 0.23A |
| Max DC Resistance | 1.5Ohm |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.