The PS1-684K is a high current choke with a wirewound technology and ferrite core material. It has an inductance of 6800uH with a tolerance of 10%. The choke operates within a temperature range of -55 to 125 degrees Celsius. The maximum DC current is 0.13A and the maximum saturation current is 0.072A. The maximum DC resistance is 15 ohms and the minimum self resonant frequency is 29MHz. The choke is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-684K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.072A |
| Max DC Resistance | 15Ohm |
| Minimum Self Resonant Frequency | 29MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.