The PS1-823K is a general purpose inductor with a nominal inductance of 820uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for high current applications and has a DC resistance of 1.7 ohms. It is available in an axial lead package and is not shielded.
Checking distributor stock and pricing after the page loads.
Ohmite PS1-823K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.38 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | PS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.