The PS2-103K is a high current ferrite choke with a wirewound design and a ferrite core material. It has an inductance of 100uH with a tolerance of 10% and a minimum self resonant frequency of 2.1MHz. The choke can handle a maximum DC current of 0.632A and a maximum saturation current of 1.2A, with a maximum DC resistance of 0.208R. It is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-103K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.632A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.208Ohm |
| Minimum Self Resonant Frequency | 2.1MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.