The PS2-152K is a high current choke with a wirewound design and ferrite core material. It has an inductance of 15uH with a tolerance of 10%. The choke can handle a maximum DC current of 1.28A and a maximum saturation current of 3.3A. The maximum DC resistance is 0.04 ohms. The product is available in an axial lead style with a product length of 16 and a product diameter of 6.6. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-152K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.28A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.