The PS2-154K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 1500uH with a 10% tolerance, and is tested at a frequency of 1KHz. The maximum DC current is 0.158A, and the maximum saturation current is 0.33A. The choke has a maximum DC resistance of 3.45 ohms and a minimum self resonant frequency of 0.4MHz. It is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-154K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.158A |
| Maximum Saturation Current | 0.33A |
| Max DC Resistance | 3.45Ohm |
| Minimum Self Resonant Frequency | 0.4MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.