This high current choke features a wirewound design with a ferrite core, providing 27uH of inductance with a 10% tolerance. It can handle a maximum DC current of 1.28A and a maximum saturation current of 2.5A. The choke has a minimum self resonant frequency of 5MHz and a maximum DC resistance of 0.058 ohms. It is designed for through-hole mounting with an axial lead style and measures 16mm in length and 6.6mm in diameter.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-272K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.28A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 5MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.