The PS2-333K is a high current choke with a wirewound technology and a ferrite core material. It has an inductance of 330uH with a tolerance of 10%. The choke is designed to operate at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. The lead style is axial and the product dimensions are 16mm in length and 6.6mm in diameter.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-333K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.665Ohm |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.