The PS2-393K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 390uH with a tolerance of 10%. The choke can handle a maximum DC current of 0.4A and a maximum saturation current of 0.64A. The maximum DC resistance is 0.772 ohms. The self resonant frequency is at least 0.9MHz. The choke is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-393K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.64A |
| Max DC Resistance | 0.772Ohm |
| Minimum Self Resonant Frequency | 0.9MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.