The PS2-394K is a high current choke with a wirewound technology and ferrite core material. It has an inductance of 3900uH with a tolerance of 10%. The choke is designed to operate at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. It features an axial lead style and a product length of 16 with a product diameter of 6.6.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-394K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 8.65Ohm |
| Minimum Self Resonant Frequency | 0.22MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.