High Current Choke Wirewound 56uH 10% 1KHz Ferrite 0.804A 0.14Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
Ohmite PS2-562K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.804A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 3MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.