The PS2-564K is a general purpose inductor with a nominal inductance of 5600uH and a DC resistance of 13.9mOhm. It is designed for high current applications and has a maximum operating temperature of 125C. The inductor is available in an axial package and is not shielded. It has a self resonance frequency of 166 and is part of the PS series from Ohmite.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-564K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 13.9 |
| Rated Current-Max | 0.082 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 166 |
| Manufacturer Series | PS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.