The PS2-683K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 680uH and a tolerance of 10%. The choke can handle a maximum DC current of 0.25A and a maximum saturation current of 0.49A. The maximum DC resistance is 1.61 ohms. The self resonant frequency is at least 0.64MHz. The choke is available in an axial lead style and has a product length of 16mm and a product diameter of 6.6mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-683K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.49A |
| Max DC Resistance | 1.61Ohm |
| Minimum Self Resonant Frequency | 0.64MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.