The PS2-822K is a high current ferrite wirewound choke with an inductance of 82uH and a tolerance of 10%. It has a maximum DC current rating of 0.804A and a maximum saturation current of 1.4A. The choke has a minimum self resonant frequency of 2.4MHz and a maximum DC resistance of 0.152 ohms. It is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm. The PS2-822K operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-822K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.804A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.152Ohm |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.