The PS2-824K is a high current choke with a ferrite core, wirewound technology, and an inductance of 8200uH. It has a tolerance of 10% and a maximum DC current of 0.065A. The choke's maximum DC resistance is 20.8 and its minimum self-resonant frequency is 0.14M. It is available in an axial lead style with a product length of 16 and diameter of 6.6. The PS2-824K operates between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS2-824K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.065A |
| Maximum Saturation Current | 0.138A |
| Max DC Resistance | 20.8Ohm |
| Minimum Self Resonant Frequency | 0.14MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.