High Current Choke Wirewound 10uH 10% 1KHz Ferrite 4.6A 0.023Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
Ohmite PS3-102K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.6A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.023Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.