The PS3-154K is a high current choke with a wirewound technology and ferrite core material. It has an inductance of 1500uH and a tolerance of 10%. The maximum DC current is 0.6A and the maximum saturation current is 0.26A. The maximum DC resistance is 1.4 ohms and the minimum self resonant frequency is 580kHz. The choke is available in an axial lead style and has a product length of 19.81mm and a product diameter of 10.67mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-154K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 1.4Ohm |
| Minimum Self Resonant Frequency | 0.58MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.