The PS3-182K is a high current choke from Ohmite, featuring a wirewound technology and ferrite core material. It has an inductance of 18uH with a 10% tolerance, and is tested at a frequency of 1K. The choke can handle a maximum DC current of 3.9A and a maximum saturation current of 2.4A, with a maximum DC resistance of 0.032. It has a minimum self resonant frequency of 21M and is available in an axial lead style. The product measures 19.81mm in length and 10.67mm in diameter, and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-182K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.032Ohm |
| Minimum Self Resonant Frequency | 21MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.