This high current choke features a wirewound design with a ferrite core, providing an inductance of 2200uH with a tolerance of 10%. The device is tested at a frequency of 1KHz and has a maximum DC current rating of 0.47A. The choke's maximum saturation current is 0.22A, and its maximum DC resistance is 2.3 ohms. The self resonant frequency is a minimum of 0.44MHz. The choke is available in an axial lead style and has a product length of 19.81mm and a product diameter of 10.67mm.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-224K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.47A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 2.3Ohm |
| Minimum Self Resonant Frequency | 0.44MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.