The PS3-332K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 33uH with a 10% tolerance and a maximum DC current rating of 3.4A. The choke's maximum saturation current is 1.8A and its maximum DC resistance is 0.043 ohms. The self-resonant frequency is a minimum of 5.8MHz. The PS3-332K is designed for through-hole mounting with an axial lead style and measures 19.81mm in length and 10.67mm in diameter. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-332K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.043Ohm |
| Minimum Self Resonant Frequency | 5.8MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.